MDK30032036,8072 | FTcap
Electrolytic capacitor, 30 µF, 320 V (AC), ±10 %, can, Ø 36.8 mm, MDK30032036,8072
Unit Price (€ / pc.)
14.3276 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
5 pcs.
13.5184 €
10 pcs.
12.8044 €
25 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic motor starter capacitor, type FTCAP MDK.
Installed in two separated insulated aluminum cans. Drip water- and splashproof cable entry, compliant with degree of protection IP 54
Technical specifications
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 36.8 mm | |
Kapazität | 30 µF | |
Länge | 72 mm | |
max. Temperatur | 60 °C | |
Nennspannung (AC) | 320 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |