MDK40032036,8072 | FTcap

Electrolytic capacitor, 40 µF, 320 V (DC), ±10 %, can, Ø 36.8 mm, MDK40032036,8072

Order No.: 14D3983
EAN: 4099891765231
MPN:
MDK40032036,8072
1016208
Series: MDK
MDK40032036,8072 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,775.08 € *
Price list
Quantity
Price per unit*
200 pcs.
13.8754 €
500 pcs.
13.4589 €
1000 pcs.
12.7687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1016208, FTcap

The 1016208 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.

Features

  • Protection according to IP 54

Applications

  • Motorstart
  • Whitegood motorcontrol
Technical specifications
Anschluss Kabelanschluss
Ausführung Polar
Bauform Becher
Durchmesser 36.8 mm
Kapazität 40 µF
Länge 72 mm
max. Temperatur 60 °C
Nennspannung (DC) 320 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes