MDK80032041,5085 | FTcap
Electrolytic capacitor, 80 µF, 320 V (DC), ±10 %, can, Ø 41.5 mm, MDK80032041,5085
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,740.96 € *
Price list
Quantity
Price per unit*
200 pcs.
23.7048 €
500 pcs.
22.9908 €
1000 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1016281, FTcap
The 1016281 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.
Features
- Protection according to IP 54
Applications
- Motorstart
- Whitegood motorcontrol
Technical specifications
Anschluss | Kabelanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 41.5 mm | |
Kapazität | 80 µF | |
Länge | 85 mm | |
max. Temperatur | 60 °C | |
Nennspannung (DC) | 320 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |