MEK12132040066 | FTcap

Electrolytic capacitor, 120 µF, 320 V (DC), ±10 %, Ø 40 mm, MEK12132040066

Order No.: 14D4163
EAN: 4099891765415
MPN:
MEK12132040066
1016311
MEK12132040066 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,979.36 € *
Price list
Quantity
Price per unit*
200 pcs.
19.8968 €
500 pcs.
19.3018 €
1000 pcs.
18.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1016311, FTcap

The 1016311 electrolytic capacitor is suitable for motorstart and whitegood motorcontrol.

Features

  • RoHS compliant
  • REACH compliant
Technical specifications
Ausführung Polar
Durchmesser 40 mm
Kapazität 120 µF
Länge 66 mm
max. Temperatur 60 °C
Nennspannung (DC) 320 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes