MEK15132050096 | FTcap

Electrolytic capacitor, 150 µF, 320 V (DC), ±10 %, Ø 50 mm, MEK15132050096

Order No.: 14D4173
EAN: 4099891765422
MPN:
MEK15132050096
1016324
MEK15132050096 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.8952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,389.52 € *
Price list
Quantity
Price per unit*
100 pcs.
23.8952 €
300 pcs.
23.1812 €
500 pcs.
21.9793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1016324, FTcap

The 1016324 electrolytic capacitor is suitable for motorstart and whitegood motorcontrol.

Features

  • RoHS compliant
  • REACH compliant
Technical specifications
Ausführung Polar
Durchmesser 50 mm
Kapazität 150 µF
Länge 96 mm
max. Temperatur 60 °C
Nennspannung (DC) 320 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes