S10145030054 | FTcap

Electrolytic capacitor, 100 µF, 450 V (DC), -10/+30 %, can, Ø 30 mm, S10145030054

Order No.: 20D150
EAN: 4099879874207
MPN:
S10145030054
1014874
Series: S
S10145030054 FTcap Electrolytic Capacitors Image 1
S10145030054 FTcap Electrolytic Capacitors Image 2
S10145030054 FTcap Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
8.925 €

Electrolytic capacitor in aluminum can, type Standard.

With M 18 x 1.5 bushing mount

Rated voltage 450 VDC.

Technical specifications
Anschluss Lötfahne
Ausführung Polar
Bauform Becher
Durchmesser 30 mm
ESR (Äquivalenter Serienwiderstand) 547 mΩ
Kapazität 100 µF
Länge 54 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rippelstrom 800 mA
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes