S10204025040 | FTcap

Electrolytic capacitor, 1000 µF, 40 V (DC), -10/+30 %, can, Ø 25 mm, S10204025040

Order No.: 14D4233
EAN: 4099891765484
MPN:
S10204025040
1014879
Series: Serie S
S10204025040 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,700.10 € *
Price list
Quantity
Price per unit*
500 pcs.
11.4002 €
1000 pcs.
11.0670 €
3000 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1014879, FTcap

The 1014879 electrolytic capacitor features high mechanical stability and central mounting, with all contacts welded.

Features

  • Soldering lug terminals
  • RoHS compliant
  • REACH compliant

Applications

  • Industrial
  • Tube amplifier
  • SMPS
Technical specifications
Anschluss Lötfahne
Ausführung Polar
Bauform Becher
Durchmesser 25 mm
ESR (Äquivalenter Serienwiderstand) 50 mΩ
Kapazität 1000 µF
Länge 40 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Rippelstrom 1.3 A
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes