S10206325040 | FTcap
Electrolytic capacitor, 1000 µF, 63 V (DC), -10/+30 %, can, Ø 25 mm, S10206325040
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
500 pcs.
11.4002 €
1000 pcs.
11.0670 €
3000 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1014880, FTcap
The 1014880 electrolytic capacitor features high mechanical stability and central mounting, with all contacts welded.
Features
- Soldering lug terminals
- RoHS compliant
- REACH compliant
Applications
- Industrial
- Tube amplifier
- SMPS
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 25 mm | |
ESR (Äquivalenter Serienwiderstand) | 93 mΩ | |
Kapazität | 1000 µF | |
Länge | 40 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rippelstrom | 1 A | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |