S47045025040 | FTcap

Electrolytic capacitor, 47 µF, 450 V (DC), -10/+30 %, can, Ø 25 mm, S47045025040

Order No.: 20D148
EAN: 4099879874191
MPN:
S47045025040
1014944
Series: S
S47045025040 FTcap Electrolytic Capacitors Image 1
S47045025040 FTcap Electrolytic Capacitors Image 2
S47045025040 FTcap Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,953.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
9.7699 €

Electrolytic capacitor in aluminum can, type Standard.

With M 18 x 1.5 bushing mount

Rated voltage 450 VDC.

Technical specifications
Anschluss Lötfahne
Ausführung Polar
Bauform Becher
Durchmesser 25 mm
ESR (Äquivalenter Serienwiderstand) 547 mΩ
Kapazität 47 µF
Länge 40 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rippelstrom 800 mA
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes