SH47110030040 | FTcap
Electrolytic capacitor, 470 µF, 100 V (DC), -10/+30 %, can, Ø 30 mm, SH47110030040
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
500 pcs.
12.3760 €
1000 pcs.
12.0071 €
3000 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1024686, FTcap
The 1024686 electrolytic capacitor features high reliability and central mounting, with all contacts welded.
Features
- Soldering lug terminals
- RoHS compliant
- REACH compliant
Applications
- Industrial
- Signalization
- Industrial
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 30 mm | |
Kapazität | 470 µF | |
Länge | 40 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |