SI4P15240035100 | FTcap

Electrolytic capacitor, 1500 µF, 400 V (DC), ±20 %, radial, Ø 35 mm, SI4P15240035100

Order No.: 14D4333
EAN: 4099891765583
MPN:
SI4P15240035100
1024921
Series: SI
FTcap
SI4P15240035100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
200 pcs.
21.8960 €
500 pcs.
21.2415 €
1000 pcs.
20.1467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1024921, FTcap

The 1024921 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Computer
  • Inverter/drives
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 35 mm
ESR (Äquivalenter Serienwiderstand) 85 mΩ
Kapazität 1500 µF
Länge 100 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rippelstrom 3.5 A
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes