SI4P15245040100 | FTcap
Electrolytic capacitor, 1500 µF, 450 V (DC), ±20 %, radial, Ø 40 mm, SI4P15245040100
Unit Price (€ / pc.)
22.6576 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,531.52 € *
Price list
Quantity
Price per unit*
200 pcs.
22.6576 €
500 pcs.
21.9793 €
1000 pcs.
20.8488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1025618, FTcap
The 1025618 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Computer
- Inverter/drives
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 40 mm | |
ESR (Äquivalenter Serienwiderstand) | 74 mΩ | |
Kapazität | 1500 µF | |
Länge | 100 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rippelstrom | 4 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |