SI4PE22135035036 | FTcap
Electrolytic capacitor, 220 µF, 350 V (DC), ±10 %, radial, Ø 35 mm, SI4PE22135035036
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
200 pcs.
11.6144 €
500 pcs.
11.2693 €
1000 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1015451, FTcap
The 1015451 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Computer
- Inverter/drives
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
Kapazität | 220 µF | |
Länge | 36 mm | |
max. Temperatur | 60 °C | |
Nennspannung (DC) | 350 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |