SI4PH15240040080 | FTcap

Electrolytic capacitor, 1500 µF, 400 V (DC), ±20 %, radial, Ø 40 mm, SI4PH15240040080

Order No.: 14D4393
EAN: 4099891765644
MPN:
SI4PH15240040080
1015478
Series: SI
SI4PH15240040080 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,255.04 € *
Price list
Quantity
Price per unit*
200 pcs.
26.2752 €
500 pcs.
25.4898 €
1000 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1015478, FTcap

The 1015478 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Computer
  • Inverter/drives
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 40 mm
Kapazität 1500 µF
Länge 80 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes