SIE10130025035 | FTcap

Electrolytic capacitor, 100 µF, 300 V (DC), ±10 %, radial, Ø 25 mm, SIE10130025035

Order No.: 14D4403
EAN: 4099891765651
MPN:
SIE10130025035
1015599
Series: SIE
FTcap
SIE10130025035 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
500 pcs.
7.6755 €
1000 pcs.
7.4375 €
3000 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1015599, FTcap

Radial discharge capacitor. Photo flash capacitor with high flash frequency, and high total number of flashes and small loss factors in the single anode design.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 25 mm
Kapazität 100 µF
Länge 35 mm
max. Temperatur 85 °C
Nennspannung (DC) 300 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes