SIE30150025055 | FTcap

Electrolytic capacitor, 300 µF, 500 V (DC), ±20 %, radial, Ø 25 mm, SIE30150025055

Order No.: 14D4413
EAN: 4099891765668
MPN:
SIE30150025055
1023106
Series: SIE
FTcap
SIE30150025055 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
500 pcs.
7.8421 €
1000 pcs.
7.6041 €
3000 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1023106, FTcap

Radial discharge capacitor. Photo flash capacitor with high flash frequency, and high total number of flashes and small loss factors in the single anode design.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 25 mm
Kapazität 300 µF
Länge 55 mm
max. Temperatur 85 °C
Nennspannung (DC) 500 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes