SIH22210025050 | FTcap
Electrolytic capacitor, 2200 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SIH22210025050
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,808.40 € *
Price list
Quantity
Price per unit*
500 pcs.
5.6168 €
1000 pcs.
5.4502 €
3000 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1015734, FTcap
The 1015734 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.
Applications
- HiFi
- Computer
- Industrial
- Tube amplifier
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 25 mm | |
Kapazität | 2200 µF | |
Länge | 50 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 10 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |