SIH47145035050 | FTcap
Electrolytic capacitor, 470 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SIH47145035050
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
200 pcs.
10.9480 €
500 pcs.
10.6148 €
1000 pcs.
10.0674 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1015802, FTcap
The 1015802 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.
Applications
- HiFi
- Computer
- Industrial
- Tube amplifier
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
ESR (Äquivalenter Serienwiderstand) | 237 mΩ | |
Kapazität | 470 µF | |
Länge | 50 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 10 mm | |
Rippelstrom | 1.6 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |