SIH68206335030 | FTcap
Electrolytic capacitor, 6800 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SIH68206335030
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
200 pcs.
8.0920 €
500 pcs.
7.8540 €
1000 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1024515, FTcap
The 1024515 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.
Applications
- HiFi
- Computer
- Industrial
- Tube amplifier
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
Kapazität | 6800 µF | |
Länge | 30 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 10 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |