SZ47035025040 | FTcap

Electrolytic capacitor, 47 µF, 350 V (DC), -10/+30 %, can, Ø 25 mm, SZ47035025040

Order No.: 20D118
EAN: 4099879874184
MPN:
SZ47035025040
1015972
Series: SZ
SZ47035025040 FTcap Electrolytic Capacitors Image 1
SZ47035025040 FTcap Electrolytic Capacitors Image 2
SZ47035025040 FTcap Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 331 pcs.
Leadtime: 9 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
10 pcs.
11.1741 €
50 pcs.
10.4363 €
100 pcs.
9.8413 €
250 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, Standard

With M 18 x 1.5 bushing mount

Capacitance: 2x47 µF

Rated voltage: 350 VDC

minus pole at case

Technical specifications
Anschluss Lötfahne
Ausführung Polar
Bauform Becher
Durchmesser 25 mm
ESR (Äquivalenter Serienwiderstand) 1.27 Ω
Kapazität 47 µF
Länge 40 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 350 V
Rippelstrom 500 mA
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes