SZ50050035054 | FTcap
Electrolytic capacitor, 500 V (DC), -10/+30 %, can, Ø 35 mm, SZ50050035054
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,246.72 € *
Price list
Quantity
Price per unit*
200 pcs.
11.2336 €
1000 pcs.
10.9004 €
3000 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1022746, FTcap
The 1022746 electrolytic capacitor features high mechanical stability and central mounting, with all contacts welded.
Features
- Soldering lug terminals
- RoHS compliant
- REACH compliant
Applications
- Industrial
- Tube amplifier
- SMPS
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 35 mm | |
Länge | 54 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 500 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |