9720-A | FTcap
Contact suppression, 250 VAC, stranded wires, 9720-A
Unit Price (€ / pc.)
6.2713 € *
Available: 86 pcs.
Leadtime: On Request **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.22 µF/50R, 18 x 37 mm
Technical specifications
ohmscher Widerstand | 50 Ω | |
Anschluss | Litzen | |
Ausführung | Kontaktentstörung | |
Bemessungsspannung | 250 VAC | |
Kapazität X|Y | 220 nF | |
Mit Sicherung | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |