9722-A | FTcap
Contact suppression, 250 VAC, stranded wires, 9722-A
Unit Price (€ / pc.)
8.4966 € *
Available: 366 pcs.
Leadtime: On Request **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.4732 €
100 pcs.
6.5569 €
250 pcs.
6.3070 €
1000 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.22 µF/220R, 18 x 37 mm
Technical specifications
ohmic resistance | 220 Ω | |
Connection | Litzen | |
Version | Kontaktentstörung | |
Rated Voltage | 250 VAC | |
Capacity X|Y | 220 nF | |
With fuse | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |