9724-A | FTcap
Contact suppression, 250 VAC, stranded wires, 9724-A
Unit Price (€ / pc.)
13.4827 € *
Available: 416 pcs.
Leadtime: On Request **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
11.8643 €
50 pcs.
11.0551 €
150 pcs.
10.5791 €
500 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.5 µF/100R, 20 x 37 mm
Technical specifications
ohmic resistance | 100 Ω | |
Connection | Litzen | |
Version | Kontaktentstörung | |
Rated Voltage | 250 VAC | |
Capacity X|Y | 500 nF | |
With fuse | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |