FTR-B3CA012Z | Fujitsu

Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, FTR-B3CA012Z

Order No.: 30G6072
EAN: 4099889394689
MPN:
FTR-B3CA012Z
Series: FTR-B3
FTR-B3CA012Z Fujitsu Industrial Relays Image 1
FTR-B3CA012Z Fujitsu Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 611 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
2.0111 €
100 pcs.
1.8564 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Fujitsu/Takamisawa FTR-B3.

Compact design, monostable; Contact type: 2 x CO (fork contacts). Contact material: AgNi, gold-plated. Rated load: 1.0 A/30 VDC, 0.3 A/125 VAC. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 62.5 VA/30 W. Dielectric strength coil/contact: 1500 VAC (60 s). Response and release time: max. 3.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.

Technical attributes (type, rated coil voltage, coil resistance (±10%), rated coil power): FTR-B3CA012Z, 12 VDC, 1028 ohm, 140 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1.028 kΩ
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes