FTR-B3CA024Z | Fujitsu
Relay, 2 Form C (NO/NC), 24 V (DC), 2.504 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, FTR-B3CA024Z
Unit Price (€ / pc.)
2.3562 € *
Available: 4,024 pcs.
Leadtime: 36 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
2.0111 €
100 pcs.
1.8564 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature signal relay, type Fujitsu/Takamisawa FTR-B3.
Compact design, monostable; Contact type: 2 x CO (fork contacts). Contact material: AgNi, gold-plated. Rated load: 1.0 A/30 VDC, 0.3 A/125 VAC. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 62.5 VA/30 W. Dielectric strength coil/contact: 1500 VAC (60 s). Response and release time: max. 3.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (±10%), rated coil power): FTR-B3CA024Z, 24 VDC, 2504 ohm, 230 mW
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2.504 kΩ |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |