FTR-F1CA024V | Fujitsu
Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 5 A, 300 V (DC), 400 V (AC), monostable, FTR-F1CA024V
Miniature Power relay, type Fujitsu/Takamisawa FTR-F1.
Monostable, sealed; Air gap/creepage distance: 8.0 mm. Contact type: 2 x CO. Contact material: AgSnO2, gold-plated. Rated load: 5.0 A/250 VAC, 5.0 A/24 VDC. Switching voltage: max. 400 VAC/300 VDC. Switching current: max. 5.0 A. Breaking capacity: max. 1250 W/120 W. Rated coil power: 530 mW. Dielectric strength coil/contact: 5000 VAC (60 s). Response/release time: 15/5.0 ms. Ambient temperatures: –40 to +75 °C. Certifications: VDE, Semko, UL, CSA etc.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): FTR-F1CA024V, 24 VDC, 1100 ohm
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
Switching Voltage (DC) | 300 V | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.1 kΩ |
Country of origin | CN |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |