FTR-K1CK012W | Fujitsu
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 300 V (DC), 440 V (AC), monostable, FTR-K1CK012W
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
308.81 € *
Price list
Quantity
Price per unit*
150 pcs.
2.0587 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature Power relay, type Fujitsu/Takamisawa FTR-K1.
Monostable, low design. 1 x CO contact (fork contact); Contact material: AgSnO2. Rated load: 16 A (24 VDC), 16 A (250 VAC). Switching voltage: max. 300 VDC / 440 VAC. Switching current: max. 16 A. Breaking capacity: max. 384 W / 4000 VA. Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA, VDE, Semko.
Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): FTR-K1CK012W, 12 VDC, 8.4/1.2 VDC, 360 ohm, 400 mW
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 440 V | |
Switching Voltage (DC) | 300 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |