JS-05-N-K | Fujitsu

Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 10 A, 300 V (DC), 400 V (AC), monostable, JS-05-N-K

Order No.: 30G6024
EAN: 4099889394641
MPN:
JS-05-N-K
Series: JS
JS-05-N-K Fujitsu Industrial Relays Image 1
JS-05-N-K Fujitsu Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.4994 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Power relay, type Fujitsu/Takamisawa JS.

Monostable, low design, sealed; Contacts: 1 x CO or 1 NO (depends on type). Contact material: AgSnO2/Au. Rated load: 8.0 A (24 VDC), 8.0 A (250 VAC). Switching voltage: max. 150 VDC / 400 VAC. Switching current: max. 10 A. Breaking capacity: max. 192 W / 2000 VA. Response/release time: 10/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA, VDE, SEV, SEMKO, ÖVE, FIMKO, NEMKO, DEMKO, CQC, BSI.

1 x CO contact and 3.2 mm grid, type JS.

Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): JS-05N-K, 5.0 VDC, 3.5/0.5 VDC, 112 ohm, 225 mW

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltspannung (DC) 300 V
Schaltstrom 10 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 112 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes