JS-12-N-K | Fujitsu

Relay, 1 Form C (NO/NC), 12 V (DC), 660 Ω, 10 A, 300 V (DC), 400 V (AC), monostable, JS-12-N-K

Order No.: 30G6026
EAN: 4099889394658
MPN:
JS-12-N-K
Series: JS
JS-12-N-K Fujitsu Industrial Relays Image 1
JS-12-N-K Fujitsu Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 731 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
25 pcs.
1.9635 €
100 pcs.
1.8207 €
250 pcs.
1.7136 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature Power relay, type Fujitsu/Takamisawa JS.

Monostable, low design, sealed; Contacts: 1 x CO or 1 NO (depends on type). Contact material: AgSnO2/Au. Rated load: 8.0 A (24 VDC), 8.0 A (250 VAC). Switching voltage: max. 150 VDC / 400 VAC. Switching current: max. 10 A. Breaking capacity: max. 192 W / 2000 VA. Response/release time: 10/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA, VDE, SEV, SEMKO, ÖVE, FIMKO, NEMKO, DEMKO, CQC, BSI.

1 x CO contact and 3.2 mm grid, type JS.

Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): JS-12N-K, 12 VDC, 8.5/1.2 VDC, 660 ohm, 220 mW

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 660 Ω
Switching Voltage (DC) 300 V
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Country of origin JP
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes