JS-24-N-K | Fujitsu
Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 10 A, 300 V (DC), 400 V (AC), monostable, JS-24-N-K
Miniature Power relay, type Fujitsu/Takamisawa JS.
Monostable, low design, sealed; Contacts: 1 x CO or 1 NO (depends on type). Contact material: AgSnO2/Au. Rated load: 8.0 A (24 VDC), 8.0 A (250 VAC). Switching voltage: max. 150 VDC / 400 VAC. Switching current: max. 10 A. Breaking capacity: max. 192 W / 2000 VA. Response/release time: 10/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA, VDE, SEV, SEMKO, ÖVE, FIMKO, NEMKO, DEMKO, CQC, BSI.
1 x CO contact and 3.2 mm grid, type JS.
Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): JS-24N-K, 24 VDC, 16.8/2.4 VDC, 2350 ohm, 245 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.35 kΩ | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |