RY-05W-K | Fujitsu
Relay, 2 Form C (NO/NC), 5 V (DC), 165 Ω, 1 A, 120 V (AC), monostable, RY-05W-K
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature signal relay, type Fujitsu/Takamisawa RY.
Monostable, low design, high sensitivity, sealed; Contacts: 2 x CO (fork). Contact material: AgPd/Au. Rated load: 1.0 A (24 VDC), 0.5 A (120 VAC). Switching voltage: max. 60 VDC/120 VAC. Switching current: max. 1.0 A. Contact rating: max. 24 W/60 VA. Response/release time: max. 6.0/3.0 ms. Ambient temperatures: –30 to +90 °C. Certifications: UL, CSA.
Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): RY-05W-K, 5.0 VDC, 3.6/0.25 VDC, 165 ohm, 150 mW
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgPd | |
Switching Voltage (AC) | 120 V | |
switching current | 1 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 165 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |