RY-12W-K | Fujitsu
Relay, 2 Form C (NO/NC), 12 V (DC), 960 Ω, 1 A, 120 V (AC), monostable, RY-12W-K
Unit Price (€ / pc.)
2.0111 € *
Available: 610 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature signal relay, type Fujitsu/Takamisawa RY.
Monostable, low design, high sensitivity, sealed; Contacts: 2 x CO (fork). Contact material: AgPd/Au. Rated load: 1.0 A (24 VDC), 0.5 A (120 VAC). Switching voltage: max. 60 VDC/120 VAC. Switching current: max. 1.0 A. Contact rating: max. 24 W/60 VA. Response/release time: max. 6.0/3.0 ms. Ambient temperatures: –30 to +90 °C. Certifications: UL, CSA.
Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): RY-12W-K, 12 VDC, 8.5/0.6 VDC, 960 ohm, 150 mW
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgPd | |
Switching Voltage (AC) | 120 V | |
switching current | 1 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 960 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |