COR5 100R J | Futaba
Metal oxide film resistor, 100 Ω, 5 W, ±5 %, COR5 100R J
Unit Price (€ / pc.)
3.0821 € *
Available: 61 pcs.
Leadtime: 27 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.7132 €
50 pcs.
2.3919 €
250 pcs.
2.0706 €
1000 pcs.
1.8088 €
2500 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.
Compact design for PCB mounting and with high-temperature resistant quartz ceramic body
Metal oxide resistors, rated load 5.0 W, type COR-5.
Technical specifications
ohmscher Widerstand | 100 Ω | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | radial | |
Breite | 9 mm | |
Höhe | 25.5 mm | |
Länge | 13 mm | |
Leistung | 5 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±350 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |