COR5 22K J | Futaba

Metal Oxide Film Resistor, 22 kΩ, 5 W, ±5 %, COR5 22K J

Order No.: 36E718
EAN: 4099879686503
MPN:
COR5 22K J
Series: COR5
Futaba
COR5 22K J Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 2,020 pcs.
Leadtime: On Request **
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
10 pcs.
2.7132 €
50 pcs.
2.3919 €
250 pcs.
2.0706 €
1000 pcs.
1.8088 €
2500 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Metal oxide resistors, rated load 5.0 W, type COR-5.

Technical specifications
ohmic resistance 22 kΩ
Version metal oxide resistor
Design radial
Width 9 mm
Height 25.5 mm
Length 13 mm
Power 5 W
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes