COR5 4K7 J | Futaba

Metal oxide film resistor, 4.7 kΩ, 5 W, ±5 %, COR5 4K7 J

Order No.: 36E710
EAN: 4099879686466
MPN:
COR5 4K7 J
Series: COR5
COR5 4K7 J Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
182.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8207 €

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Metal oxide resistors, rated load 5.0 W, type COR-5.

Technical specifications
ohmscher Widerstand 4.7 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform radial
Breite 9 mm
Höhe 25.5 mm
Länge 13 mm
Leistung 5 W
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes