CWR2 10R J | Futaba

Wirewound resistor, 10 Ω, 2 W, ±5 %, CWR2 10R J

Order No.: 36E612
EAN: 4099879686206
MPN:
CWR2 10R J
Series: CWR2
Futaba
CWR2 10R J Futaba Wirewound Resistors Image 1
CWR2 10R J Futaba Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5232 €

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Wire-wound resistors, rated load 2.0 W, type CWR-2.

Technical specifications
ohmscher Widerstand 10 Ω
Ausführung Drahtwiderstand
Bauform radial
Breite 7 mm
Höhe 20.5 mm
Länge 11 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes