CWR5 68R J | Futaba

Wirewound resistor, 68 Ω, 5 W, ±5 %, CWR5 68R J

Order No.: 36E6730
EAN: 4099879686398
MPN:
CWR5 68R J
Series: CWR5
CWR5 68R J Futaba Wirewound Resistors Image 1
CWR5 68R J Futaba Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 46 pcs.
Leadtime: 27 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
25 pcs.
1.4994 €
100 pcs.
1.2971 €
500 pcs.
1.1305 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Wire-wound resistors, 5.0 W, type CWR-5.

Technical specifications
ohmscher Widerstand 68 Ω
Ausführung Drahtwiderstand
Bauform radial
Breite 9 mm
Höhe 25.5 mm
Länge 13 mm
Leistung 5 W
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes