CWR5 6R8 J | Futaba

Wirewound resistor, 6.8 Ω, 5 W, ±5 %, CWR5 6R8 J

Order No.: 36E670
EAN: 4099879686336
MPN:
CWR5 6R8 J
Series: CWR5
Futaba
CWR5 6R8 J Futaba Wirewound Resistors Image 1
CWR5 6R8 J Futaba Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 639 pcs.
Leadtime: 27 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
3.3082 €
50 pcs.
2.9036 €
250 pcs.
2.5109 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Wire-wound resistors, 5.0 W, type CWR-5.

Technical specifications
ohmscher Widerstand 6.8 Ω
Ausführung Drahtwiderstand
Bauform radial
Breite 9 mm
Höhe 25.5 mm
Länge 13 mm
Leistung 5 W
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes