MPC70 0R15 K | Futaba

Metal strip resistor, 150 mΩ, 2 W, ±10 %, MPC70 0R15 K

Order No.: 36E404
EAN: 4099879685414
MPN:
MPC70 0R15 K
Series: MPC
MPC70 0R15 K Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 2,043 pcs.
Leadtime: 32 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.

Low resistance in ceramic package

Rated load 2.0 W, type MPC.

Technical specifications
ohmscher Widerstand 150 mΩ
Ausführung Metallbandwiderstand
Bauform radial
Breite 4 mm
Höhe 8 mm
Länge 13 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -25 °C
Toleranz ±10 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes