MPC70 0R18 K | Futaba

Metal strip resistor, 180 mΩ, 2 W, ±10 %, MPC70 0R18 K

Order No.: 36E406
EAN: 4099879685421
MPN:
MPC70 0R18 K
Series: MPC
MPC70 0R18 K Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 156 pcs.
Next delivery: 100 pcs. on 2025-07-28
Leadtime: 32 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.

Low resistance in ceramic package

Rated load 2.0 W, type MPC.

Technical specifications
ohmic resistance 180 mΩ
Version Metallbandwiderstand
Design radial
Width 4 mm
Height 8 mm
Length 13 mm
Power 2 W
max. operating temperature 200 °C
min. operating temperature -25 °C
Tolerance ±10 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes