MPC70 0R33 K | Futaba
Metal strip resistor, 330 mΩ, 2 W, ±10 %, MPC70 0R33 K
Unit Price (€ / pc.)
2.4990 € *
Available: 1,111 pcs.
Next delivery: 300 pcs. on 2025-06-20
Leadtime: 32 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.
Low resistance in ceramic package
Rated load 2.0 W, type MPC.
Technical specifications
ohmscher Widerstand | 330 mΩ | |
Ausführung | Metallbandwiderstand | |
Bauform | radial | |
Breite | 4 mm | |
Höhe | 8 mm | |
Länge | 13 mm | |
Leistung | 2 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -25 °C | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±350 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |