MPC71 0R47 K | Futaba

Metal strip resistor, 470 mΩ, 5 W, ±10 %, MPC71 0R47 K

Order No.: 36E466
EAN: 4099879685681
MPN:
MPC71 0R47 K
Series: MPC
MPC71 0R47 K Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 2,574 pcs.
Leadtime: 20 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
0.9520 €
100 pcs.
0.8092 €
500 pcs.
0.7021 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.

Low resistance in ceramic package

Rated load 5.0 W, type MPC.

Technical specifications
ohmscher Widerstand 470 mΩ
Ausführung Metallbandwiderstand
Bauform radial
Breite 5 mm
Höhe 18 mm
Länge 14 mm
Leistung 5 W
max. Temperatur 200 °C
min. Temperatur -25 °C
Toleranz ±10 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes