MPC722 1R8 J | Futaba
Metal strip resistor, 1.8 Ω, 10 W, ±10 %, MPC722 1R8 J
Unit Price (€ / pc.)
1.3685 € *
Available: 900 pcs.
Leadtime: 20 Weeks **
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3685 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.
Low resistance in ceramic package
Rated load 10 W, type MPC.
Technical specifications
ohmscher Widerstand | 1.8 Ω | |
Ausführung | Metallbandwiderstand | |
Bauform | radial | |
Breite | 5 mm | |
Höhe | 18 mm | |
Länge | 26 mm | |
Leistung | 10 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -25 °C | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±350 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |