MPC723 6R8 J | Futaba

Metal strip resistor, 6.8 Ω, 10 W, ±10 %, MPC723 6R8 J

Order No.: 36E490
EAN: 4099879685803
MPN:
MPC723 6R8 J
Series: MPC
MPC723 6R8 J Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
202.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.023 €

Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.

Low resistance in ceramic package

Rated load 10 W, type MPC.

Technical specifications
ohmscher Widerstand 6.8 Ω
Ausführung Metallbandwiderstand
Bauform radial
Breite 5 mm
Höhe 18 mm
Länge 26 mm
Leistung 10 W
max. Temperatur 200 °C
min. Temperatur -25 °C
Toleranz ±10 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes