MPC75 1R5 K | Futaba

Metal strip resistor, 1.5 Ω, 5 W, ±10 %, MPC75 1R5 K

Order No.: 36E475
EAN: 4099879685735
MPN:
MPC75 1R5 K
Series: MPC
MPC75 1R5 K Futaba Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
0.9758 €
100 pcs.
0.8330 €
500 pcs.
0.7259 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.

Low resistance in ceramic package

Rated load 5.0 W, type MPC.

Technical specifications
ohmic resistance 1.5 Ω
Version Metallbandwiderstand
Design radial
Width 5 mm
Height 18 mm
Length 14 mm
Power 5 W
max. operating temperature 200 °C
min. operating temperature -25 °C
Tolerance ±10 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes