MPC76 0R05 K | Futaba
Metal strip resistor, 50 mΩ, 2 W, ±10 %, MPC76 0R05 K
Unit Price (€ / pc.)
1.9992 € *
Available: 628 pcs.
Next delivery: 822 pcs. on 2025-07-01
Leadtime: 32 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.4161 €
100 pcs.
1.2257 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.
Low resistance in ceramic package
Rated load 2.0 W, type MPC.
Technical specifications
ohmic resistance | 50 mΩ | |
Version | Metallbandwiderstand | |
Design | radial | |
Width | 4 mm | |
Height | 8 mm | |
Length | 13 mm | |
Power | 2 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -25 °C | |
Tolerance | ±10 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |