RNS1 0R47 | Futaba

Metal Oxide Film Resistor, 470 mΩ, 1 W, ±5 %, RNS1 0R47

Order No.: 29E208
EAN: 4099879674333
MPN:
RNS1 0R47
Series: RNS1
Futaba
RNS1 0R47 Futaba Wirewound Resistors Image 1
RNS1 0R47 Futaba Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 585 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2630 €
2500 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.

Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability

Technical specifications
ohmic resistance 470 mΩ
Version metal oxide resistor
Design axial
diameter 3.5 mm
Length 9 mm
Power 1 W
max. operating temperature 85 °C
min. operating temperature -25 °C
Tolerance ±5 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes