RSS1 120R | Futaba
Metal oxide film resistor, 120 Ω, 1 W, ±5 %, RSS1 120R
Unit Price (€ / pc.)
0.2547 € *
Available: 2,508 pcs.
Leadtime: 27 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2547 €
100 pcs.
0.1999 €
500 pcs.
0.1642 €
2000 pcs.
0.1440 €
4000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.
Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability
Technical specifications
ohmscher Widerstand | 120 Ω | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 3.5 mm | |
Länge | 9 mm | |
Leistung | 1 W | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±350 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |