RSS1 1K0 | Futaba
Metal oxide film resistor, 1 kΩ, 1 W, ±5 %, RSS1 1K0
Unit Price (€ / pc.)
0.4117 € *
Available: 1,600 pcs.
Leadtime: 27 Weeks **
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4117 €
10 pcs.
0.2939 €
100 pcs.
0.2511 €
500 pcs.
0.2190 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.
Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability
Technical specifications
ohmic resistance | 1 kΩ | |
Version | Metalloxid-Schichtwiderstand | |
Design | axial | |
diameter | 3.5 mm | |
Length | 3.5 mm | |
Power | 1 W | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |